Testo TESTO 623

Thermohygrometer, 0% To 100% Rh, 3% Rohs Compliant: Yes |Testo TESTO 623
$ 284.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 623.

element14 APAC

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-8.42%

Descriptions

Descriptions of Testo TESTO 623 provided by its distributors.

Thermohygrometer, 0% To 100% Rh, 3% Rohs Compliant: Yes |Testo TESTO 623
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -10 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 60 / Temperature Accuracy °C = 0.4 / Display Type = LCD / Sensor / Thermocouple Type = NTC / Sensor / Thermocouple Type = Capacitive / Battery Type = 4x AA / Battery Life Year = 1 / Protection Rating = IP30

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO623