Testo TESTO 616

Wood/material Moisture Meter, 0.1%;

Price and Stock

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of Testo TESTO 616 provided by its distributors.

WOOD/MATERIAL MOISTURE METER, 0.1%;
Humidity Max. % = 50 / Humidity Resolution = 0.1% / Display Type = LCD / Sensor / Thermocouple Type = Capacitive / Battery Type = 1x 9 V / Battery Life h = 60 / Protection Rating = IP30

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO616