Testo TESTO 610

HYGROMETER; Humidity Range: 0% to 100% Relative Humidity; Accuracy %: 2.5%; Resolution (°C): 0.1°C; External Height:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 610.

Farnell

Datasheet10 pages19 years ago

Inventory History

3 month trend:
-12.09%

Descriptions

Descriptions of Testo TESTO 610 provided by its distributors.

HYGROMETER; Humidity Range:0% to 100% Relative Humidity; Accuracy %:2.5%; Resolution (°C):0.1°C; External Height:119mm; External Width:46mm; External Depth:25mm; Product Range:-
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -10 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 50 / Temperature Accuracy °C = 0.5 / Sensor / Thermocouple Type = NTC / Sensor / Thermocouple Type = Capacitive / Battery Type = 2x AAA / Battery Life h = 200 / Protection Rating = IP20

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO610