Testo TESTO 608-H2

HYGROMETER; Humidity Range: 2% to 98% Relative Humidity; Accuracy %: 2%; Resolution (°C): 0.1°C; External Height:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 608-H2.

Farnell

Datasheet1 page22 years ago

Inventory History

3 month trend:
+14.37%

Descriptions

Descriptions of Testo TESTO 608-H2 provided by its distributors.

HYGROMETER; Humidity Range:2% to 98% Relative Humidity; Accuracy %:2%; Resolution (°C):0.1°C; External Height:120mm; External Width:89mm; External Depth:40mm; Product Range:-; Operating Temperature Max:70°C; Operating Te
Humidity Min. % = 2 / Humidity Max. % = 98 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 70 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.5 / Display Type = LCD / Inputs = 2 / Sensor / Thermocouple Type = NTC / Battery Type = 1x 9 V / Battery Life year = 1

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 608H2
  • TESTO608-H2