Testo TESTO 608-H1

HYGROMETER, 10% TO 95%, 3% ACCURACY; Humidity Range: 10% to 95% Relative Humidity; Accuracy %: 3%; Resolution (°C):...

Price and Stock

Inventory History

3 month trend:
+24.41%

Descriptions

Descriptions of Testo TESTO 608-H1 provided by its distributors.

HYGROMETER, 10% TO 95%, 3% ACCURACY; Humidity Range:10% to 95% Relative Humidity; Accuracy %:3%; Resolution (°C):0.1°C; External Height:111mm; External Width:90mm; External Depth:40mm; Product Range:-; Battery Lifetime:8
Humidity Min. % = 10 / Humidity Max. % = 95 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 50 / Temperature Accuracy °C = 0.5 / Display Type = LCD / Inputs = 2 / Sensor / Thermocouple Type = NTC / Battery Type = 1x 9 V / Battery Life Year = 1

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 608H1
  • TESTO608-H1