Testo TESTO 606-1

MOISTURE METER; Moisture Content: 0% to 90%; Resolution %: 0.1%; Operating Temperature Min: -10°C; Operating...

Price and Stock

Inventory History

3 month trend:
+29.63%

Descriptions

Descriptions of Testo TESTO 606-1 provided by its distributors.

MOISTURE METER; Moisture Content:0% to 90%; Resolution %:0.1%; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; External Height:119mm; External Depth:25mm; External Width:46mm; Product Range:Testo - Pocke
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Moisture Content Range Max. % = 50 / Moisture Resolution % = 0.1 / Moisture Accuracy (±) % = 1 / Sensor / Thermocouple Type = Pin Moisture / Battery Type = 2x AAA / Battery Life h = 200 / Protection Rating = IP20

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO606-1