Testo TESTO 605I

Bluetooth Thermohygrometer Smart Probe Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 605I.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+26.94%

Descriptions

Descriptions of Testo TESTO 605I provided by its distributors.

Bluetooth Thermohygrometer Smart Probe Rohs Compliant: Yes
THERMOHYGROMETER OPERATED VIA SMARTPHONE;
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 60 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.5 / Inputs = 1 / Sensor / Thermocouple Type = External Temperature Probe / Battery Type = 3x AAA / Battery Life h = 150

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO605I