Testo TESTO 605-H1

Thermohygrometer, 5% To 95% Rh, 3% Rohs Compliant: Yes |Testo TESTO 605-H1
$ 176.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 605-H1.

element14 APAC

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-7.03%

Descriptions

Descriptions of Testo TESTO 605-H1 provided by its distributors.

Thermohygrometer, 5% To 95% Rh, 3% Rohs Compliant: Yes |Testo TESTO 605-H1
Humidity Min. % = 5 / Humidity Max. % = 95 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = 0 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 50 / Temperature Accuracy °C = 0.5 / Inputs = 2 / Sensor / Thermocouple Type = NTC / Battery Type = 3x AAA / Battery Life h = 1000

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 605H1
  • TESTO605-H1