Testo TESTO 476

Speed Min. min-1 = 30 / Speed Max. min-1 = 12500 / Speed Accuracy % = 0.01 / Rated Voltage V = 240

Price and Stock

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Testo TESTO 476 provided by its distributors.

Speed Min. min-1 = 30 / Speed Max. min-1 = 12500 / Speed Accuracy % = 0.01 / Rated Voltage V = 240
STROBOSCOPE; Flash Rate Range: 30FPM to 12500FPM; Accuracy %: 0.01%; Input Impedance: -; Supply Voltage V AC: -; Operating Temperature Min: 0°C; Operating Temperature Max: 40°C; Product Range: -; Operating Temperature Range: 0°C

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO476