Testo TESTO 460

Compact Optical RPM meter testo 460
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 460.

Farnell

Datasheet10 pages19 years ago

Burklin Elektronik

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Testo TESTO 460 provided by its distributors.

Compact Optical RPM meter testo 460
TACHOMETER; RPM Measuring Range: 100RPM to 29999RPM; Accuracy %: 0.02%; External Height: 119mm; External Width: 46mm; Sampling Time: -; Detecting Distance Max: -; External Depth: 25mm; Operating Temperature Min: -10°C; Operating
Rotational Speed Range - Optical = 100 ... 29999 rpm / Rotational Speed Accuracy - Optical % = 0.02 / Rotational Speed Resolution - Optical min-1 = 1 / Sampling Time s = 0.5 / Display Type = LCD / Battery Type = 2x AA / Battery Life h = 20

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO460