Testo TESTO 425

Air Velocity, 0M/S to 30M/S;

Price and Stock

Inventory History

3 month trend:
+202%

Descriptions

Descriptions of Testo TESTO 425 provided by its distributors.

AIR VELOCITY, 0M/S TO 30M/S;
空气 速度, 0M/S 至 30M/S;
Air Velocity Min. m/s = 0.01 / Air Velocity Max. m/s = 30 / Air Velocity Resolution = 0.01 m/s / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 70 / Temperature Resolution °C = 0.1 / Battery Type = 3x AA / Battery Life h = 35 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO425