Testo TESTO 417

Air Velocity, 0.3M/S to 20M/S;

Price and Stock

Inventory History

3 month trend:
+24.84%

Descriptions

Descriptions of Testo TESTO 417 provided by its distributors.

AIR VELOCITY, 0.3M/S TO 20M/S;
空气 速度, 0.3M/S 至 20M/S;
Air Velocity Min. m/s = 0.3 / Air Velocity Max. m/s = 20 / Air Velocity Resolution = 0.01 m/s / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Air Flow Rate = 0 ... 99999 m³/h / Battery Type = 3x AA / Battery Life h = 50 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO417