Testo TESTO 410-2

ANEMOMETER + TEMP + RH; Air Velocity Range: 0.4m/s to 20m/s; Beaufort Force: -; Operating Temperature Min: -10°C;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 410-2.

Farnell

Datasheet10 pages19 years ago

Inventory History

3 month trend:
-2.15%

Descriptions

Descriptions of Testo TESTO 410-2 provided by its distributors.

ANEMOMETER + TEMP + RH; Air Velocity Range:0.4m/s to 20m/s; Beaufort Force:-; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Relative Humidity Range:0% to 100%; External Height:133mm; External Width:46m
Humidity Min. % = 0 / Humidity Max. % = 100 / Air Velocity Min. m/s = 0.4 / Air Velocity Max. m/s = 20 / Air Velocity Resolution = 0.1 m/s / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Battery Type = 2x AAA / Battery Life h = 60 / Protection Rating = IP10

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO410-2