Testo TESTO 184 T4

Usb Data Logger, Temperature;

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo TESTO 184 T4 provided by its distributors.

USB DATA LOGGER, TEMPERATURE;
记录器, USB 数据记录器, 温度;
Channels = 1 / Measuring Temperature Min. °C = -80 / Measuring Temperature Max. °C = 70 / Sensor / Thermocouple Type = PT1000 / Display Type = None / Storage Capacity = 40000 Measurements / Battery Type = 1x CR2450 / Interface Type = USB / Interface Type = NFC / Protection Rating = IP67

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated