Testo TESTO 184 G1

Usb Data Logger, Temp/humidity/shock;

Price and Stock

Inventory History

3 month trend:
-18.18%

Descriptions

Descriptions of Testo TESTO 184 G1 provided by its distributors.

USB DATA LOGGER, TEMP/HUMIDITY/SHOCK;
记录器, USB 数据记录器, 温度/湿度;
Channels = 5 / Measuring Temperature Min. °C = -20 / Measuring Temperature Max. °C = 70 / Other Measuring Ranges = Shock: 0 ... 27 g / Sensor / Thermocouple Type = NTC / Display Type = LCD / Storage Capacity = 65000 Measurements / Battery Type = 1x CR2450 / Interface Type = USB / Interface Type = NFC / Protection Rating = IP30

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated