Testo TESTO 176-T3

DATA LOGGER, TEMP, -195 TO 1000 DEG; Data Logger Type: Temperature; No. of Channels: -; Reading Capacity: 2000000;...
$ 713.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 176-T3.

element14 APAC

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+20.00%

Descriptions

Descriptions of Testo TESTO 176-T3 provided by its distributors.

DATA LOGGER, TEMP, -195 TO 1000 DEG; Data Logger Type:Temperature; No. of Channels:-; Reading Capacity:2000000; Product Range:-; SVHC:No SVHC (20-Jun-2016)
Channels = 4 / Measuring Temperature Min. °C = -200 / Measuring Temperature Max. °C = 1000 / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = T / Storage Capacity = 2000000 Measurements / Battery Type = 1x TL-5903 / Interface Type = SD Card / Interface Type = USB / Protection Rating = IP65

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 176 T3
  • TESTO176-T3