Testo TESTO 176-T2

DATA LOGGER, TEMP, -100 TO 400 DEG; Data Logger Type: Temperature; No. of Channels: -; Reading Capacity: 2000000;...
$ 609.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 176-T2.

element14 APAC

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Testo TESTO 176-T2 provided by its distributors.

DATA LOGGER, TEMP, -100 TO 400 DEG; Data Logger Type:Temperature; No. of Channels:-; Reading Capacity:2000000; Product Range:-; SVHC:No SVHC (20-Jun-2016)
Channels = 2 / Measuring Temperature Min. °C = -100 / Measuring Temperature Max. °C = 400 / Sensor / Thermocouple Type = PT100 / Display Type = LCD / Storage Capacity = 2000000 Measurements / Battery Type = 1x TL-5903 / Interface Type = SD Card / Interface Type = Mini USB / Protection Rating = IP65

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 176 T2
  • TESTO 176T2
  • TESTO176-T2