Testo TESTO 176-T1

Data Logger, Temp, -35 to 70 Deg
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TESTO 176-T1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 176-T1.

element14 APAC

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo TESTO 176-T1 provided by its distributors.

DATA LOGGER, TEMP, -35 TO 70 DEG
Data Logger, Temp, -35 To 70 Deg; Data Logger Type:temperature; No. Of Channels:-; Reading Capacity:2000000; Product Range:-; Svhc:no Svhc (20-Jun-2016) Rohs Compliant: Yes
Channels = 1 / Measuring Temperature Min. °C = -35 / Measuring Temperature Max. °C = 70 / Sensor / Thermocouple Type = PT100 / Storage Capacity = 2000000 Measurements / Battery Type = 1x TL-5903 / Interface Type = SD Card / Interface Type = Mini USB / Protection Rating = IP68

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 176 T1
  • TESTO 176T1
  • TESTO176-T1