Descriptions of Testo TESTO 176-P1 provided by its distributors.
DATA LOGGER, PRESSURE/TEMP/HUMIDITY; Data Logger Type:Pressure, Temperature & Humidity; No. of Channels:2Channels; Reading Capacity:2000000; Product Range:-; SVHC:No SVHC (20-Jun-2016)
Channels = 5 / Measuring Temperature Min. °C = -20 / Measuring Temperature Max. °C = 70 / Other Measuring Ranges = Humidity: 0 ... 100% / Sensor / Thermocouple Type = NTC / Sensor / Thermocouple Type = Capacitive / Display Type = LCD / Storage Capacity = 2000000 Measurements / Battery Type = 1x TL-5903 / Interface Type = SD Card / Interface Type = Mini USB / Protection Rating = IP54 / Air Pressure Min. mbar = 600 / Air Pressure Max. bar = 1.1