Testo TESTO 176 T4 +CAL

Channels = 4 / Measuring Temperature Min. °C = -200 / Measuring Temperature Max. °C = 1000 / Sensor / Thermocouple...

Submit Request for Quote

Unfortunately we do not know of any distributors for TESTO 176 T4 +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Testo TESTO 176 T4 +CAL provided by its distributors.

Channels = 4 / Measuring Temperature Min. °C = -200 / Measuring Temperature Max. °C = 1000 / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = T / Display Type = LCD / Storage Capacity = 2000000 Measurements / Battery Type = 1x TL-5903 / Interface Type = SD Card / Interface Type = USB / Protection Rating = IP65

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated