Testo TESTO 175-T2

DATA LOGGER, TEMP, -35 TO 55 DEG; Data Logger Type: Temperature; No. of Channels: -; Reading Capacity: 1000000;...
$ 300.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 175-T2.

Farnell

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Testo TESTO 175-T2 provided by its distributors.

DATA LOGGER, TEMP, -35 TO 55 DEG; Data Logger Type:Temperature; No. of Channels:-; Reading Capacity:1000000; Product Range:-; SVHC:No SVHC (20-Jun-2016)
Channels = 2 / Measuring Temperature Min. °C = -35 / Measuring Temperature Max. °C = 120 / Sensor / Thermocouple Type = NTC / Display Type = LCD / Storage Capacity = 1000000 Measurements / Battery Type = 3x AAA / Interface Type = SD Card / Interface Type = USB / Protection Rating = IP65

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 175 T2
  • TESTO175-T2