Testo TESTO 110

Thermometer, -50 to 800 Deg C;

Price and Stock

Inventory History

3 month trend:
+18.31%

Descriptions

Descriptions of Testo TESTO 110 provided by its distributors.

THERMOMETER, -50 TO 800 DEG C;
温度计, -50 至 800 度;
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 800 / Accuracy °C = 0.2 / Inputs = 1 / Resolution °C = 0.1 / Battery Type = 3x AA / Battery Life h = 100 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO110