Descriptions of Testo TESTO 108 provided by its distributors.
Thermometer Type = Probe / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 300 / Accuracy °C = 0.5 / Inputs = 1 / Resolution °C = 0.1 / Display Type = LCD / Battery Type = 3x AAA / Battery Life h = 2500 / Protection Rating = IP67