Testo TESTO 103

Thermometer Type = Probe / Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 220 /...
$ 91.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 103.

Newark

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+73.12%

Descriptions

Descriptions of Testo TESTO 103 provided by its distributors.

Thermometer Type = Probe / Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 220 / Accuracy °C = 0.5 / Inputs = 1 / Resolution °C = 0.1 / Response Time s = 10 / Display Type = LCD / Battery Type = 2x CR2032 / Battery Life h = 300 / Protection Rating = IP55

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated