Testo 512 0-20MBAR

Manometer, 0-20MBAR

Price and Stock

DistributorSKUMinPkg
Farnell512 0-20MBAR01
8h

Descriptions

Descriptions of Testo 512 0-20MBAR provided by its distributors.

MANOMETER, 0-20mbar
MANOMETER, 0-20MBAR; Pressure Measuring Range: 0mbar to 20mbar; Resolution (in H2O): -; Accuracy %: 0.5%; Response Time: -; Operating Temperature Min: 0°C; Operating Temperature Max: 60°C; Product Range: -; Battery Lifetime: 120
MANOMETER, 0-20MBAR; Battery Lifetime:120h; External Depth:42mm; External Length / Height:202mm; Max Operating Temperature:60°C; Max Storage Temperature:70°C; Min Storage Temperature:-10°C; Min Temperature Operating:0°C; Percentage ;RoHS Compliant: NA

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated