Stroboscope; Flash Rate Range:30Fpm To 12500Fpm; Accuracy %:0.01%; Input Impedance:-; Supply Voltage V Ac:-; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Product Range:-; Operating Temperature Range:0°C To +40° Rohs Compliant: Yes |Testo 476