Descriptions of Testo 425 provided by its distributors.
ANEMOMETER, THERMO; Air Velocity Range:0m/s to 20m/s; Beaufort Force:-; Operating Temperature Min:-20°C; Operating Temperature Max:50°C; Relative Humidity Range:-; External Height:182mm; External Width:64mm; External Dep