Testo 319

FIBRESCOPE, INSPECTION; Operating Temperature Range: -20°C to +60°C; SVHC: No SVHC (20-Jun-2011) ; RoHS Compliant: NA
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell31901
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 319.

element14 APAC

Datasheet4 pages20 years ago

Descriptions

Descriptions of Testo 319 provided by its distributors.

FIBRESCOPE, INSPECTION; Operating Temperature Range:-20°C to +60°C; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: NA
FIBRESCOPE, INSPECTION
FIBRESCOPE, INSPECTION; Connector Type: -; Photodetector Type: -; Operating Range dBm Min: -; Operating Range dBm Max: -; Product Range: -; Operating Temperature Max: 60°C; Operating Temperature Min: -20°C; Operating Temperatur

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated