Testo 0636 9775

Moisture-temperature probe, wired, to +180 °C for testo 440, 0636 9775
$ 844.22

Price and Stock

Inventory History

3 month trend:
+68.97%

Descriptions

Descriptions of Testo 0636 9775 provided by its distributors.

Moisture-temperature probe, wired, to +180 °C for testo 440, 0636 9775
ROBUST TEMPERATURE-HUMIDITY PROBE FOR TEMPERATURES UP TO 180 DEGREESC
PROBE, TEMP/HUMIDITY, 0 TO 100%, 356DEGF ROHS COMPLIANT: YES
Temperature Sensor = NTC / Test Probe Functions = Temperature / Test Probe Functions = Air Humidity / Probe Configuration = Air / Measuring Temperature Max. °C = 180 / Measuring Temperature Min. °C = -20 / Length mm = 270 / Diameter mm = 12 / Cable Length m = 1.4 / Other Measuring Ranges = Humidity: 0 ... 100% / Suitable for = 400 / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated