Testo 0636 9730

Humidity-temperature probe head, 0-100 %rF, -20 to +70 °C for testo 440, 0636 9730
$ 161.85

Price and Stock

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Testo 0636 9730 provided by its distributors.

Humidity-temperature probe head, 0-100 %rF, -20 to +70 °C for testo 440, 0636 9730
Testo 0636 9730 Probe Humidity/Temperature Head with Universal Charger
HUMIDITY/TEMP PROBE HEAD, 11.9MM ROHS COMPLIANT: YES
TEMPERATURE-HUMIDITY PROBE HEAD
Temperature Sensor = NTC / Test Probe Functions = Temperature / Test Probe Functions = Air Humidity / Probe Configuration = Air / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -20 / Length mm = 160 / Diameter mm = 28 / Other Measuring Ranges = Humidity: 0 ... 100% / Suitable for = 400 / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated