Testo 0636 2135

Thin Humidity / Temperarure Probe With Built-in Electronics, Incl. 4 Att Ptfe
$ 729.21

Price and Stock

Descriptions

Descriptions of Testo 0636 2135 provided by its distributors.

THIN HUMIDITY / TEMPERARURE PROBE WITH BUILT-IN ELECTRONICS, INCL. 4 ATT PTFE
Testo 0636 2135 Humidity/Temperature Probe, 4 PTFE Protection Caps, Material Moisture Equilibrium
HUMIDITY/TEMP PROBE, 0-100%RH, 0-40DEG C ROHS COMPLIANT: YES
Testo 0636 2135 Thin Humidity Sensor 0 - 40 Deg
Thin humidity / temperarure probe with built-in electronics, incl. 4 attachable PTFE (Teflon) protection caps for material moisture equilibrium measurement, probe Diameter 4 mm x 60 mm, 32 to 104 Degrees F / 0 to +100 %RH, 0 to +40 Degrees C

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated