Testo 0635 9571

Vane probe, 16 mm with Bluetoot, incl. temperature sensor
$ 1,201.345

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Testo 0635 9571 provided by its distributors.

Vane probe, 16 mm with Bluetoot, incl. temperature sensor
VANE PROBE, FLOW, 118 TO 9842.5FPM ROHS COMPLIANT: YES
Vane probe, Ø 16 mm, incl. temperature sensor, bluetooth, 0.6-50 m/s, -10 to +70 °C for testo 400/440, 0635 9571
Test Probe Functions = Air Velocity / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -10 / Length m = 1 / Diameter mm = 16 / Other Measuring Ranges = Air Velocity: 600 mm/s ... 50 m/s / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated