Testo 0635 9570

Vane Probe Head, 16MM, W/temp Sensor Rohs Compliant: Yes
$ 932.83

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Testo 0635 9570 provided by its distributors.

VANE PROBE HEAD, 16MM, W/TEMP SENSOR ROHS COMPLIANT: YES
Vane probe head, Ø 16 mm, incl. temperature sensor, 0.6-50 m/s, -10 to +70 °C for testo 400/440, 0635 9570
Temperature Sensor = NTC / Test Probe Functions = Air Velocity / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -10 / Length mm = 230 / Diameter mm = 16 / Other Measuring Ranges = Air Velocity: 600 mm/s ... 50 m/s / Suitable for = 400 / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated