Temperature Sensor = NTC / Test Probe Functions = Air Velocity / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -20 / Length mm = 375 / Diameter mm = 100 / Other Measuring Ranges = Air Velocity: 300 mm/s ... 35 m/s / Suitable for = 400 / Suitable for = 440