Testo 0635 9370

High-precision 100 Mm Vane Probe Head Incl. Temperature Probe
$ 1,187.31

Price and Stock

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Testo 0635 9370 provided by its distributors.

HIGH-PRECISION 100 MM VANE PROBE HEAD INCL. TEMPERATURE PROBE
PROBE HEAD, HIGH-PRECISION VANE, 101.6MM ROHS COMPLIANT: YES
Temperature Sensor = NTC / Test Probe Functions = Air Velocity / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -20 / Length mm = 180 / Diameter mm = 100 / Other Measuring Ranges = Air Velocity: 0 ... 15 m/s / Suitable for = 400 / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated