Testo 0635 1052

Laboratory fume cupboard probe, wired, 0-5 m/s, 0 to +50 °C for testo 440, 0635 1052
$ 1,103.825

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo 0635 1052 provided by its distributors.

Laboratory fume cupboard probe, wired, 0-5 m/s, 0 to +50 °C for testo 440, 0635 1052
Testo 0635 1052 probe for lab fume hood: measures flow speed, volume, temp
FUME HOOD PROBE, 0 TO 984.25FPM ROHS COMPLIANT: YES
FUME CUPBOARD PROBE, FIXED CABLE
Temperature Sensor = NTC / Test Probe Functions = Temperature / Test Probe Functions = Air Velocity / Test Probe Functions = Absolute Pressure / Probe Configuration = Air / Measuring Temperature Max. °C = 50 / Measuring Temperature Min. °C = 0 / Length mm = 350 / Cable Length m = 1.4 / Other Measuring Ranges = Absolute Pressure: 70 ... 110 kPa / Other Measuring Ranges = Air Velocity: 0 ... 5 m/s / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated