Testo 0635 1032

TESTO 0635 1032 Hot wire probe with Bluetooth, incl. temperature and humidity
$ 378.425

Price and Stock

Inventory History

3 month trend:
+12.90%

Descriptions

Descriptions of Testo 0635 1032 provided by its distributors.

TESTO 0635 1032 Hot wire probe with Bluetooth, incl. temperature and humidity
Testo 0635 1032 probe for duct air speed, flow, and Temperature measurement
Hot wire probe, wired, incl. temperature sensor, 0-30 m/s, -20 to +70 °C for testo 440, 0635 1032
HOT WIRE PROBE, FLOW, 0 TO 5905.5FPM ROHS COMPLIANT: YES
HOT WIRE PROBE INCL. TEMPERATURE SENSOR, FIXED CABLE
Temperature Sensor = NTC / Test Probe Functions = Temperature / Test Probe Functions = Air Velocity / Test Probe Functions = Absolute Pressure / Probe Configuration = Air / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -20 / Length mm = 315 / Diameter mm = 9 / Cable Length m = 1.7 / Other Measuring Ranges = Air Velocity: 0 ... 30 m/s / Other Measuring Ranges = Humidity: 5 ... 95% / Other Measuring Ranges = Absolute Pressure: 70 ... 110 kPa / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated