Testo 0632 3153

Testo CO/CO2 measuring device, 0632 3153, testo 315-3 ohne Bluetooth
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0632 3153. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0632 3153.

Newark

Datasheet4 pages13 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Testo 0632 3153 provided by its distributors.

Testo CO/CO2 measuring device, 0632 3153, testo 315-3 ohne Bluetooth
CO and CO2 meter for ambient measurements
CO/CO2 MEASURING INSTRUMENT, 0-95% RH
CO2 Min. ppm = 0 / CO2 Max. ppm = 10000 / CO Min. ppm = 0 / CO Max. ppm = 100 / CO2 Resolution ppm = 10 / CO Resolution ppm = 0.5 / CO2 Accuracy ppm = 5 / CO Accuracy ppm = 500 / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 60 / Humidity Min. % = 5 / Humidity Max. % = 95 / Battery Type = Rechargeable / Battery Life h = 10 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated