Testo 0632 1550

TESTO 0632 1550 CO2 probe head incl. temperature and humidity sensor
$ 684.925

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo 0632 1550 provided by its distributors.

TESTO 0632 1550 CO2 probe head incl. temperature and humidity sensor
Testo 06321550 Probe CO₂ probe head for expanded applications
PROBE HEAD, CO2, DIGITAL COMFORT PROBE ROHS COMPLIANT: YES
Temperature Sensor = NTC / Test Probe Functions = CO2 Concentration / Test Probe Functions = Air Humidity / Test Probe Functions = Temperature / Test Probe Functions = Absolute Pressure / Probe Configuration = Air / Measuring Temperature Max. °C = 50 / Measuring Temperature Min. °C = 0 / Length mm = 130 / Diameter mm = 30 / Other Measuring Ranges = CO2: 0 ... 10000 ppm / Other Measuring Ranges = Humidity: 5 ... 95% / Other Measuring Ranges = Absolute Pressure: 70 ... 110 kPa / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated