Testo 0628 7533

Testo 0628 7533 Type-K Temperature Probe with Stainless Steel Sleeve
$ 84.305

Price and Stock

Inventory History

3 month trend:
+46.51%

Descriptions

Descriptions of Testo 0628 7533 provided by its distributors.

Testo 0628 7533 Type-K Temperature Probe with Stainless Steel Sleeve
Industrial TC type K probe with stainless steel sleeve, Diameter 0.24 inch, 1.6 inch length, 6 ft cable, -58 to 400 Degrees F
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Immersion / Measuring Temperature Max. °C = 205 / Measuring Temperature Min. °C = -50 / Response Time s = 20 / Length mm = 40 / Diameter mm = 6 / Cable Length m = 1.9 / Suitable for = Saveris 2-T3

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated