Testo 0628 7510

NTC stub probe, tip Diameter 3 mm x 38 mm length, -4 to 158 Degrees F / -20 to +70 Degrees C
$ 58.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0628 7510.

Burklin Elektronik

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Testo 0628 7510 provided by its distributors.

NTC stub probe, tip Diameter 3 mm x 38 mm length, -4 to 158 Degrees F / -20 to +70 Degrees C
NTC STUB PROBE, TIP3 MM X 38 MM LENGTH, -4 TO 158DEGREESF / -20 TO 70DEGREESC
Testo 0628 7510 Stub Probe for Temperature Measurements (NTC)
STUB PROBE, TEMPERATURE, -20 TO 70DEG C ROHS COMPLIANT: YES
Stub probe, -20 to 70 °C, NTC sensor, 0628 7510
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Immersion / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -20 / Response Time s = 15 / Length mm = 35 / Diameter mm = 3 / Suitable for = Saveris 2-T2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated