Testo 0628 7503

Stationary Ntc Probe With Aluminium Sleeve, TIP6 Mm X 40 Mm
$ 75.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0628 7503.

Burklin Elektronik

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+21.15%

Descriptions

Descriptions of Testo 0628 7503 provided by its distributors.

STATIONARY NTC PROBE WITH ALUMINIUM SLEEVE, TIP6 MM X 40 MM
STATIONARY PROBE, TEMP, -30 TO 90DEG C ROHS COMPLIANT: YES
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Immersion / Measuring Temperature Max. °C = 90 / Measuring Temperature Min. °C = -30 / Response Time s = 12 / Length mm = 40 / Diameter mm = 6 / Cable Length m = 2.4 / Suitable for = Saveris 2-T2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated