Testo 0628 0026

Waterproof Super-fast Needle Probe, W/o Visible Penetration Hole, Tc Type K
$ 195.5

Price and Stock

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Testo 0628 0026 provided by its distributors.

WATERPROOF SUPER-FAST NEEDLE PROBE, W/O VISIBLE PENETRATION HOLE, TC TYPE K
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Penetration / Probe Configuration = Immersion / Measuring Temperature Max. °C = 250 / Measuring Temperature Min. °C = -60 / Response Time s = 1 / Length mm = 150 / Diameter mm = 1 / Cable Length m = 1.2 / Suitable for = 735-1 / Suitable for = 735-2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated