Testo 0628 0020

Temperature probe with velcro tape, -50 to 120 °C, Thermocouple type K, 0628 0020
$ 86.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0628 0020.

Burklin Elektronik

Datasheet1 page4 years ago

Inventory History

3 month trend:
-79.81%

Descriptions

Descriptions of Testo 0628 0020 provided by its distributors.

Temperature probe with velcro tape, -50 to 120 °C, Thermocouple type K, 0628 0020
Velcro pipe wrap probe (5 inch max dia.), TC type K, -58 to 248 Degrees F / -50 to 120 Degrees C, 5 ft cable
PIPE WRAP PROBE, TEMP, -50 TO 120DEG C ROHS COMPLIANT: YES
Testo 0628 0020 Temperature Sensor
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 120 / Measuring Temperature Min. °C = -50 / Response Time s = 90 / Length mm = 395 / Diameter mm = 20 / Cable Length m = 1.5 / Suitable for = Saveris 2-T3

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated