Testo 0615 5505

Clamp probe with NTC temperature sensor for measurements on pipes ( Diameter 6-35 mm)
$ 84.035

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo 0615 5505 provided by its distributors.

Clamp probe with NTC temperature sensor for measurements on pipes ( Diameter 6-35 mm)
Testo 0615 5505 probe measures surface Temperature on pipes with NTC sensor
CLAMP PROBE, TEMPERATURE, -40 TO 125DEGC ROHS COMPLIANT: YES
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 125 / Measuring Temperature Min. °C = -40 / Response Time s = 60 / Cable Length m = 1.5 / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated