Testo 0615 3311

Testo 0615 3311 food probe waterproof NTC sensor stainless steel -50 to +150°C

Price and Stock

DistributorSKUMinPkg
Conrad30608052
11h

Inventory History

3 month trend:
-10.53%

Descriptions

Descriptions of Testo 0615 3311 provided by its distributors.

Testo 0615 3311 food probe waterproof NTC sensor stainless steel -50 to +150°C
Testo 0615 3311
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Penetration / Measuring Temperature Max. °C = 150 / Measuring Temperature Min. °C = -50 / Response Time s = 8 / Length mm = 125 / Diameter mm = 3 / Cable Length m = 1.5 / Suitable for = Testo 110

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated