Testo 0615 3211

Testo 0615 3211 frozen food probe -50 to 140°C NTC sensor measures core temp.

Price and Stock

DistributorSKUMinPkg
Conrad30608043
11h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo 0615 3211 provided by its distributors.

Testo 0615 3211 frozen food probe -50 to 140°C NTC sensor measures core temp.
Testo 0615 3211
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Penetration / Measuring Temperature Max. °C = 140 / Measuring Temperature Min. °C = -50 / Response Time s = 20 / Length mm = 110 / Diameter mm = 4 / Cable Length m = 1.5 / Suitable for = Testo 110

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated