Testo 0615 1212

Testo 0615 1212 Waterproof Immersion/Penetration Probe With NTC Temperature Sensor
$ 116.36

Price and Stock

Inventory History

3 month trend:
+42.11%

Descriptions

Descriptions of Testo 0615 1212 provided by its distributors.

Testo 0615 1212 Waterproof Immersion/Penetration Probe With NTC Temperature Sensor
Testo 0615 1212 needle probe for precise liquid and semi-solid temp
TEMP PROBE, WATERTIGHT, -58 TO 302DEG F ROHS COMPLIANT: YES
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Penetration / Probe Configuration = Immersion / Measuring Temperature Max. °C = 150 / Measuring Temperature Min. °C = -50 / Response Time s = 10 / Length mm = 115 / Diameter mm = 5 / Cable Length m = 1.2 / Suitable for = 440

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated