Testo 0614 0235

Highly Accurate PT100 Immersion / Penetration Probe TIP4 Mm, -40 to 572DEGREESF
$ 725.625

Price and Stock

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Testo 0614 0235 provided by its distributors.

HIGHLY ACCURATE PT100 IMMERSION / PENETRATION PROBE TIP4 MM, -40 TO 572DEGREESF
Highly accurate Pt100 immersion / penetration probe incl. factory certificate (testo points 0C and 156C), tip 4 mm, -40 to 572F
Temperature Sensor = Pt100 / Test Probe Functions = Temperature / Probe Configuration = Immersion / Measuring Temperature Max. °C = 300 / Measuring Temperature Min. °C = -80 / Response Time s = 60 / Length mm = 295 / Diameter mm = 4 / Suitable for = 735

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated