Testo 0613 2211

Penetration Food Probe, Stainless Steel, Ntc, TIP4 Mm X 125 Mm
$ 186.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0613 2211.

Burklin Elektronik

Datasheet1 page4 years ago

Inventory History

3 month trend:
-19.44%

Descriptions

Descriptions of Testo 0613 2211 provided by its distributors.

PENETRATION FOOD PROBE, STAINLESS STEEL, NTC, TIP4 MM X 125 MM
Penetration food probe, stainless steel, NTC, tip Diameter 4 mm x 125 mm, PUR cable can be used at up to +176 Degrees F,
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Penetration / Measuring Temperature Max. °C = 150 / Measuring Temperature Min. °C = -50 / Response Time s = 8 / Length mm = 125 / Diameter mm = 4 / Cable Length m = 1.6 / Suitable for = 110 / Suitable for = 112 / Suitable for = 174 / Suitable for = 175 / Suitable for = 176 / Suitable for = 720

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated